Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F410RBT6TRCopy
Order Code
Full Reel4850635
Re-Reel3365450RL
Cut Tape3365450
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Your Part Number
1,502 In Stock
Need more?
1,502 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY16.500 | CNY0.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.130 (CNY31.7869) |
| 10+ | CNY21.350 (CNY24.1255) |
| 25+ | CNY21.100 (CNY23.843) |
| 50+ | CNY20.840 (CNY23.5492) |
| 100+ | CNY20.750 (CNY23.4475) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY16.500 (CNY18.645) |
| 3000+ | CNY16.170 (CNY18.2721) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerSTMICROELECTRONICSManufacturer Part NoSTM32F410RBT6TRCopyOrder CodeFull Reel4850635Re-Reel3365450RLCut Tape3365450Product RangeSTM32 Family STM32F4 Series MicrocontrollersTechnical DatasheetProduct RangeSTM32 Family STM32F4 Series MicrocontrollersDevice CoreARM Cortex-M4FData Bus Width32 bitOperating Frequency Max100MHzProgram Memory Size128KBNo. of Pins64PinsIC Case / PackageLQFPNo. of I/O's50I/O'sInterfacesI2C, I2S, SPI, USARTRAM Memory Size32KBADC Channels16ChannelsADC Resolution12BitSupply Voltage Min1.8VSupply Voltage Max3.6VOperating Temperature Min-40°COperating Temperature Max85°CIC MountingSurface MountMCU FamilySTM32MCU SeriesSTM32F4Qualification-SVHCNo SVHC (25-Jun-2025)
Technical Specifications
- Product Range
STM32 Family STM32F4 Series Microcontrollers
Data Bus Width32 bit
Program Memory Size128KB
IC Case / PackageLQFP
InterfacesI2C, I2S, SPI, USART
ADC Channels16Channels
Supply Voltage Min1.8V
Operating Temperature Min-40°C
IC MountingSurface Mount
MCU SeriesSTM32F4
SVHCNo SVHC (25-Jun-2025)
Device CoreARM Cortex-M4F
Operating Frequency Max100MHz
No. of Pins64Pins
No. of I/O's50I/O's
RAM Memory Size32KB
ADC Resolution12Bit
Supply Voltage Max3.6V
Operating Temperature Max85°C
MCU FamilySTM32
Qualification-
Technical Docs 2
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried outTariff No:85423190US ECCN:3A991.a.2EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (25-Jun-2025)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.000001
