STM32F407VET6TR

ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 168 MHz, 512 KB

Image is for illustrative purposes only. Please refer to product description.
STMICROELECTRONICS STM32F407VET6TR ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 168 MHz, 512 KB
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F407VET6TRCopy
Order Code4904727
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.

register your interest here

QuantityPrice (inc GST)
1+CNY93.220 (CNY105.3386)
10+CNY70.410 (CNY79.5633)
25+CNY65.570 (CNY74.0941)
50+CNY62.370 (CNY70.4781)
100+CNY59.180 (CNY66.8734)
250+CNY56.010 (CNY63.2913)
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY93.22 (CNY105.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Technical Specifications

  • Product Range

    STM32 Family STM32F4 Series Microcontrollers

    Data Bus Width

    32 bit

    Program Memory Size

    512KB

    IC Case / Package

    LQFP

    Interfaces

    CAN, Ethernet, I2C, I2S, SDIO, SPI, UART, USART, USB

    ADC Channels

    16Channels

    Supply Voltage Min

    1.7V

    Operating Temperature Min

    -40°C

    IC Mounting

    Surface Mount

    MCU Series

    STM32F4

    SVHC

    No SVHC (04-Feb-2026)

    Device Core

    ARM Cortex-M4F

    Operating Frequency Max

    168MHz

    No. of Pins

    100Pins

    No. of I/O's

    82I/O's

    RAM Memory Size

    192KB

    ADC Resolution

    12Bit

    Supply Voltage Max

    3.6V

    Operating Temperature Max

    85°C

    MCU Family

    STM32

    Qualification

    -

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    France
    Country in which last significant manufacturing process was carried out
    Tariff No:85423190
    US ECCN:3A991.a.2
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.000001