
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.060 (CNY119.8478) |
| 10+ | CNY81.170 (CNY91.7221) |
| 25+ | CNY75.840 (CNY85.6992) |
| 50+ | CNY71.770 (CNY81.1001) |
| 100+ | CNY67.690 (CNY76.4897) |
| 250+ | CNY64.880 (CNY73.3144) |
Product Information
Product Overview
The STM32F407IEH6 is a STM32 F4 series 32-bit Microcontroller based on the high-performance ARM Cortex-M4 RISC core operating at a frequency of up to 168MHz. Its Cortex-M4 core features a floating point unit (FPU) single precision which supports all ARM single precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The device incorporate high-speed embedded memories (up to 512kB of Flash memory, up to 192kB of SRAM) and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. This device offer one 12-bit ADC, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timer for motor control, two general-purpose 32-bit timers, a true RNG, as well as standard communication interfaces - up to three I²Cs, three SPIs, two I²Ss, four USARTs and two UART.
- 210 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1)
- LCD parallel interface, 8080/6800 modes
- 4 to 26MHz Crystal oscillator
- Internal 16MHz factory-trimmed RC (1% accuracy)
- 32kHz Oscillator for RTC with calibration
- Sleep, stop and standby modes
- Serial wire debug (SWD) and JTAG interfaces
- Cortex-M4 Embedded Trace Macrocell™
- 2 x CAN interfaces (2.0B Active)
- SDIO interface
- USB 2.0 full speed device/host/OTG controller with on-chip PHY
- USB 2.0 high-speed/full-speed device/host/OTG controller
- 10/100 Ethernet MAC with dedicated DMA - supports IEEE 1588v2 hardware, MII/RMII
- 8 to 14-bit parallel camera interface up to 54Mbps
- True random number generator
- CRC calculation unit
- 96-bit Unique ID
- RTC - subsecond accuracy, hardware calendar
Applications
Motor Drive & Control, Medical, Automation & Process Control, Industrial, Power Management, Consumer Electronics, Security, Imaging, Video & Vision, HVAC, Audio
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
512KB
UFBGA
CAN, I2C, SPI, USART, USB
24Channels
1.8V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
ARM Cortex-M4
168MHz
176Pins
140I/O's
192KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
