Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F405VGT6TRCopy
Order Code
Full Reel4850559
Re-Reel3365448RL
Cut Tape3365448
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Your Part Number
2,433 In Stock
Need more?
2,433 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY51.540 | CNY0.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.750 (CNY111.5875) |
| 10+ | CNY72.110 (CNY81.4843) |
| 50+ | CNY64.720 (CNY73.1336) |
| 200+ | CNY64.180 (CNY72.5234) |
| 500+ | CNY63.640 (CNY71.9132) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY51.540 (CNY58.2402) |
| 3000+ | CNY50.510 (CNY57.0763) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F405VGT6TRCopy
Order Code
Full Reel4850559
Re-Reel3365448RL
Cut Tape3365448
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max168MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's82I/O's
InterfacesCAN, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size192KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STM32F405VGT6TR is a high-performance Arm® Cortex®-M4, 32-bit, RISC core microcontroller. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all arm single precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.
- 1024Kbytes flash memory, 192(112+16+64)Kbytes SRAM (system)
- FSMC memory controller, 10 general purpose timer, 2 advanced control timer
- IWDG, WWDG, RTC, true random number generator
- 3/2 (full duplex) SPI/I²S, 3 I²C, 4/2 USART/UART, USB OTG FS, USB OTG HS
- 2 CAN, SDIO, 82 GPIOs, 168MHz maximum CPU frequency
- Flexible static memory controller supporting Compact Flash, SRAM, PSRAM, NOR and NAND memories
- LCD parallel interface, 8080/6800 modes, clock, reset and supply management
- POR, PDR, PVD and BOR, 4-to-26MHz crystal oscillator
- VBAT supply for RTC, 20×32 bit backup registers + optional 4 KB backup SRAM
- LQFP100 package, ambient operating temperature range from -40 to 85°C
Technical Specifications
Product Range
STM32 Family STM32F4 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
CAN, I2C, I2S, SPI, UART, USART, USB
ADC Channels
16Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F4
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4F
Operating Frequency Max
168MHz
No. of Pins
100Pins
No. of I/O's
82I/O's
RAM Memory Size
192KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
