
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.920 (CNY59.7996) |
| 10+ | CNY40.820 (CNY46.1266) |
| 25+ | CNY37.780 (CNY42.6914) |
| 50+ | CNY37.260 (CNY42.1038) |
| 100+ | CNY36.740 (CNY41.5162) |
| 250+ | CNY36.220 (CNY40.9286) |
| 500+ | CNY35.700 (CNY40.341) |
Product Information
Product Overview
STM32F401RET7 is a dynamic efficiency MCU, Arm Cortex-M4 core with DSP and FPU, upto 512Kbytes of flash memory, 84MHz CPU, art accelerator. It is based on the high-performance ARM® Cortex® -M4 32bit RISC core operating at a frequency of upto 84MHz. Its Cortex®-M4 core features a floating point unit (FPU) single precision which supports all ARM single-precision data processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It is used in applications such as motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile phone sensor hub.
- 512Kbytes of flash memory size
- 96Kbytes SRAM, 7 GPIOs, advance control timers, 3 I²C, 3 USART, 1 SDIO Communication interfaces
- 84MHZ max CPU frequency, operating voltage range from 1.7V to 3.6V
- 4MHz to 26MHz crystal oscillator, internal 16MHz factory-trimmed RC
- 32KHz oscillator for RTC with calibration, internal 32KHz RC with calibration
- Stop (flash in deep power down mode, fast wakeup time): down to 10µA at 25°C; 30µA max at 25°C
- General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
- Serial wire debug (SWD) & JTAG interfaces, Cortex®-M4 Embedded Trace Macrocell™
- Upto 78 fast I/Os upto 42MHz, all I/O ports are 5V-tolerant
- Operating temperature range from -40°C to 85°C, LQFP64 package
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
512KB
LQFP
I2C, I2S, SPI, USART, USB
16Channels
1.7V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
ARM Cortex-M4F
84MHz
64Pins
50I/O's
96KB
12Bit
3.6V
105°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
