
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.710 (CNY66.3423) |
| 10+ | CNY45.390 (CNY51.2907) |
| 25+ | CNY40.900 (CNY46.217) |
| 50+ | CNY39.190 (CNY44.2847) |
| 100+ | CNY37.470 (CNY42.3411) |
| 250+ | CNY36.250 (CNY40.9625) |
| 500+ | CNY32.750 (CNY37.0075) |
Product Information
Product Overview
The STM32F373RBT6 is a STM32 F3 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M4 RISC core operating at a frequency of up to 72MHz and embedding a floating point unit (FPU), high-speed embedded memories (Flash memory up to 128kB and 24kB of SRAM) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The device offer a fast 12-bit ADCs, 16-bit sigma-delta (Σ-Δ) ADCs, two comparators, two DACs (DAC1 with 2 channels and DAC2 with 1 channel), a low-power RTC, nine general-purpose 16-bit timers, two general-purpose 32-bit timers, as well as standard and advanced communication interfaces - two I²Cs, three SPIs, three I²Ss, three USARTs, a CAN and an USB FS device.
- 1.25 DMIPS/MHz (Dhrystone 2.1)
- CRC calculation unit
- Power-on/Power down reset (POR/PDR)
- Programmable voltage detector (PVD)
- Low power modes - Sleep, stop, standby
- VBAT supply for RTC and backup registers
- 4 to 32MHz Crystal oscillator
- 32kHz Oscillator for RTC with calibration
- 8MHz Internal RC with x16 PLL option
- 40kHz Internal oscillator
- 12-channel DMA Controller
- Up to 24 capacitive sensing channels
- Independent and system watchdog timers
- SysTick Timer
- Three 16-bit Basic timers to drive the DAC
- Calendar RTC with alarm and periodic wakeup from Stop/Standby
- CAN interface (2.0B Active)
- HDMI-CEC Bus interface
- USB 2.0 full speed interface
- Serial wire devices, JTAG
- 96-bit Unique ID
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F3 Series Microcontrollers
32 bit
128KB
LQFP
CAN, I2C, SPI, UART, USART, USB
24Channels
2V
-40°C
Surface Mount
STM32F3
MSL 3 - 168 hours
ARM Cortex-M4F
72MHz
64Pins
52I/O's
24KB
12Bit, 16Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
