
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.280 (CNY62.4664) |
| 10+ | CNY42.640 (CNY48.1832) |
| 25+ | CNY38.380 (CNY43.3694) |
| 50+ | CNY36.670 (CNY41.4371) |
| 100+ | CNY34.960 (CNY39.5048) |
| 250+ | CNY34.120 (CNY38.5556) |
| 500+ | CNY30.080 (CNY33.9904) |
Product Information
Product Overview
The STM32F373R8T6 is a 32-bit 64kB flash ARM®Cortex® -M4 Microcontroller Unit offers digital signal processing (DSP) and floating point unit (FPU). It offers one fast 12-bit ADC, three 16-bit sigma delta ADCs and two comparators, two DACs, a low-power RTC and 9 general-purpose 16-bit timers, two general-purpose 32-bit timers and three basic timers. It features standard and advanced communication interfaces two I²Cs, three SPIs, all with muxed I²Ss, three USARTs, CAN and USB. It incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses.
- CRC calculation unit
- Reset and power management - Power-ON/power DOWN reset (POR/PDR)
- Programmable voltage detector
- Low-power - Sleep, stop and standby
- VBAT supply for RTC and backup registers
- 12-channel DMA controller
- Independent and system watchdog timers
- SysTick timer - 24-bit down counter
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Serial wire devices, JTAG, Cortex®-M4 ETM
- 96-bit Unique ID
Applications
Computers & Computer Peripherals, Communications & Networking, Security
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F3 Series Microcontrollers
32 bit
64KB
LQFP
CAN, I2C, SPI, UART, USART, USB
24Channels
2V
-40°C
Surface Mount
STM32F3
MSL 3 - 168 hours
ARM Cortex-M4F
72MHz
64Pins
52I/O's
16KB
12Bit, 16Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
