Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F303RCT6TRCopy
Order Code4904702
Product RangeSTM32 Family STM32F3 Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.180 (CNY71.3934) |
| 10+ | CNY48.020 (CNY54.2626) |
| 25+ | CNY44.510 (CNY50.2963) |
| 50+ | CNY42.290 (CNY47.7877) |
| 100+ | CNY40.090 (CNY45.3017) |
| 250+ | CNY38.090 (CNY43.0417) |
| 500+ | CNY35.560 (CNY40.1828) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY63.18 (CNY71.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F303RCT6TRCopy
Order Code4904702
Product RangeSTM32 Family STM32F3 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F3 Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max72MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's52I/O's
InterfacesCAN, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size48KB
ADC Channels22Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F3
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
STM32 Family STM32F3 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, I2S, SPI, UART, USART, USB
ADC Channels
22Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F3
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M4F
Operating Frequency Max
72MHz
No. of Pins
64Pins
No. of I/O's
52I/O's
RAM Memory Size
48KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
