
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY35.330 | CNY0.00 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY44.250 (CNY50.0025) |
| 50+ | CNY41.620 (CNY47.0306) |
| 100+ | CNY38.990 (CNY44.0587) |
| 500+ | CNY37.660 (CNY42.5558) |
| 1000+ | CNY36.330 (CNY41.0529) |
| Quantity | Price (inc GST) |
|---|---|
| 2400+ | CNY35.330 (CNY39.9229) |
| 7200+ | CNY34.630 (CNY39.1319) |
Product Information
Product Overview
STM32F303CCT6TR is an ARM-based 32bit microcontroller. This device is based on the high-performance Arm® Cortex®- M4 32bit RISC core with FPU operating at a frequency of up to 72MHz, and embedding a floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM). This family incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. This device offers up to four fast 12-bit ADCs (5Msps), seven comparators, four operational amplifiers, up to two DAC channels, a low-power RTC, up to five general-purpose 16-bit timers, one general-purpose 32bit timer, and two timers dedicated to motor control.
- 256Kbytes of flash memory, 72MHz CPU frequency
- 2.0 to 3.6V operating voltage, programmable voltage detector (PVD)
- VBAT supply for RTC and backup registers, power-on/power-down reset (POR/PDR)
- 4 to 32MHz crystal oscillator, 32kHz oscillator for RTC with calibration
- Seven fast rail-to-rail analogue comparators with analogue supply from 2 to 3.6V
- Calendar RTC with alarm, periodic wakeup from stop/standby
- Serial wire debug, Cortex®-M4 with FPU ETM, JTAG
- SysTick timer: 24-bit down counter, two 16-bit basic timers to drive the DAC
- Industrial temperature range from -40 to 85°C
- 48-pin LQFP package
Technical Specifications
STM32 Family STM32F3 Series Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, I2S, SPI, USART, USB
15Channels
2V
-40°C
Surface Mount
STM32F3
No SVHC (25-Jun-2025)
ARM Cortex-M4F
72MHz
48Pins
37I/O's
40KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
