Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F302RBT6TRCopy
Order Code4904699
Product RangeSTM32 Family STM32F3 Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.600 (CNY56.048) |
| 10+ | CNY37.700 (CNY42.601) |
| 25+ | CNY34.940 (CNY39.4822) |
| 50+ | CNY33.190 (CNY37.5047) |
| 100+ | CNY31.470 (CNY35.5611) |
| 250+ | CNY29.900 (CNY33.787) |
| 500+ | CNY27.920 (CNY31.5496) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY49.60 (CNY56.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerSTMICROELECTRONICSManufacturer Part NoSTM32F302RBT6TRCopyOrder Code4904699Product RangeSTM32 Family STM32F3 Series MicrocontrollersTechnical DatasheetProduct RangeSTM32 Family STM32F3 Series MicrocontrollersDevice CoreARM Cortex-M4FData Bus Width32 bitOperating Frequency Max72MHzProgram Memory Size128KBNo. of Pins64PinsIC Case / PackageLQFPNo. of I/O's52I/O'sInterfacesCAN, I2C, I2S, SPI, UART, USART, USBRAM Memory Size32KBADC Channels16ChannelsADC Resolution12BitSupply Voltage Min2VSupply Voltage Max3.6VOperating Temperature Min-40°COperating Temperature Max85°CIC MountingSurface MountMCU FamilySTM32MCU SeriesSTM32F3Qualification-SVHCNo SVHC (04-Feb-2026)
Technical Specifications
- Product Range
STM32 Family STM32F3 Series Microcontrollers
Data Bus Width32 bit
Program Memory Size128KB
IC Case / PackageLQFP
InterfacesCAN, I2C, I2S, SPI, UART, USART, USB
ADC Channels16Channels
Supply Voltage Min2V
Operating Temperature Min-40°C
IC MountingSurface Mount
MCU SeriesSTM32F3
SVHCNo SVHC (04-Feb-2026)
Device CoreARM Cortex-M4F
Operating Frequency Max72MHz
No. of Pins64Pins
No. of I/O's52I/O's
RAM Memory Size32KB
ADC Resolution12Bit
Supply Voltage Max3.6V
Operating Temperature Max85°C
MCU FamilySTM32
Qualification-
Technical Docs 2
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried outTariff No:85423190US ECCN:3A991.a.2EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (04-Feb-2026)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.000001