STM32F301K8U6TR

ARM MCU, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 72 MHz, 64 KB

Image is for illustrative purposes only. Please refer to product description.
STMICROELECTRONICS STM32F301K8U6TR ARM MCU, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 72 MHz, 64 KB
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F301K8U6TRCopy
Order Code4904724
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.

register your interest here

QuantityPrice (inc GST)
1+CNY30.930 (CNY34.9509)
10+CNY23.510 (CNY26.5663)
25+CNY21.790 (CNY24.6227)
50+CNY20.700 (CNY23.391)
100+CNY19.630 (CNY22.1819)
250+CNY18.650 (CNY21.0745)
500+CNY17.410 (CNY19.6733)
1000+CNY17.060 (CNY19.2778)
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY30.93 (CNY34.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Technical Specifications

  • Product Range

    STM32 Family STM32F3 Series Microcontrollers

    Data Bus Width

    32 bit

    Program Memory Size

    64KB

    IC Case / Package

    UFQFPN-EP

    Interfaces

    I2C, I2S, SPI, USART

    ADC Channels

    8Channels

    Supply Voltage Min

    2V

    Operating Temperature Min

    -40°C

    IC Mounting

    Surface Mount

    MCU Series

    STM32F3

    SVHC

    No SVHC (04-Feb-2026)

    Device Core

    ARM Cortex-M4F

    Operating Frequency Max

    72MHz

    No. of Pins

    32Pins

    No. of I/O's

    24I/O's

    RAM Memory Size

    16KB

    ADC Resolution

    12Bit

    Supply Voltage Max

    3.6V

    Operating Temperature Max

    85°C

    MCU Family

    STM32

    Qualification

    -

Technical Docs 1

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    United States
    Country in which last significant manufacturing process was carried out
    Tariff No:85423190
    US ECCN:3A991.a.2
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.000001