Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F301K6U6Copy
Manufacturer Standard Lead Time45 weeks
Order Code2424413
Product RangeSTM32 Family STM32F3 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.140 (CNY47.6182) |
| 10+ | CNY30.670 (CNY34.6571) |
| 25+ | CNY29.630 (CNY33.4819) |
| 50+ | CNY27.980 (CNY31.6174) |
| 100+ | CNY26.330 (CNY29.7529) |
| 250+ | CNY24.680 (CNY27.8884) |
| 500+ | CNY22.850 (CNY25.8205) |
| 1000+ | CNY20.770 (CNY23.4701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.14 (CNY47.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F301K6U6Copy
Manufacturer Standard Lead Time45 weeks
Order Code2424413
Product RangeSTM32 Family STM32F3 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F3 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max72MHz
Program Memory Size32KB
No. of Pins32Pins
IC Case / PackageUFQFPN
No. of I/O's24I/O's
InterfacesI2C, SPI, USART
RAM Memory Size16KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F3
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ARM® Cortex®-M4 32bit MCU + FPU. Supports three I2Cs with 20mA current sink to support fast mode plus, up to 3 USARTs, 1 with ISO 7816 I/F, auto baudrate detect and dual clock domain, up to two SPIs with multiplexed full duplex I2S and infrared transmitter communication interfaces.
- Reset and power management (power-on/power down reset, programmable voltage detector)
- Clock management (internal 8MHz RC with x 16 PLL option, 32KHz oscillator for RTC with calibration)
- Up to 51 fast I/O ports, all mappable on external interrupt vectors, several 5V-tolerant
- Interconnect matrix and CRC calculation unit
- 7-channel DMA controller supporting timers, ADCs, SPIs, I2Cs, USARTs and DAC
- 1 x ADC, temperature sensor and 12bit DAC channel with analogue supply from 2.4 to 3.6V
- 3 fast rail to rail analogue comparators with analogue supply from 2.0 to 3.6V
- Up to 18 capacitive sensing channels supporting touch key, linear and rotary sensors
- Up to 9 timers, 96bit unique ID and serial wire debug, JTAG
- Calendar RTC with alarm, periodic wakeup from stop/standby
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
STM32 Family STM32F3 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
UFQFPN
Interfaces
I2C, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F3
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
Operating Frequency Max
72MHz
No. of Pins
32Pins
No. of I/O's
24I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STM32F301K6U6
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
