Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F217ZET7Copy
Manufacturer Standard Lead Time45 weeks
Order Code2432100
Product RangeSTM32 Family STM32F2 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.880 (CNY153.5444) |
| 10+ | CNY122.290 (CNY138.1877) |
| 25+ | CNY115.040 (CNY129.9952) |
| 50+ | CNY106.900 (CNY120.797) |
| 100+ | CNY99.650 (CNY112.6045) |
| 250+ | CNY96.020 (CNY108.5026) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.88 (CNY153.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F217ZET7Copy
Manufacturer Standard Lead Time45 weeks
Order Code2432100
Product RangeSTM32 Family STM32F2 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F2 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size512KB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's114I/O's
RAM Memory Size128KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32F2 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LQFP
Interfaces
CAN, Ethernet, I2C, SPI, UART, USART, USB
ADC Channels
24Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F2
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M3
Operating Frequency Max
120MHz
No. of Pins
144Pins
No. of I/O's
114I/O's
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for STM32F217ZET7
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:5A002.a.1.a
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
