
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.720 (CNY163.5336) |
| 10+ | CNY117.120 (CNY132.3456) |
| 25+ | CNY110.130 (CNY124.4469) |
| 50+ | CNY106.080 (CNY119.8704) |
| 100+ | CNY102.020 (CNY115.2826) |
Product Information
Product Overview
The STM32F217IGT7 is a STM32 F2 series 32-bit Microcontroller based on the high performance ARM Cortex-M3 RISC core operating at a frequency of up to 120MHz. The device incorporates high-speed embedded memories (Flash memory up to 1-Mbyte, up to 128kB of system SRAM), up to 4kB of backup SRAM and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix. The devices also feature an adaptive real-time memory accelerator (ART Accelerator™) which allows to achieve a performance equivalent to 0 wait state program execution from flash memory at a CPU frequency up to 120MHz. This performance has been validated using the CoreMark benchmark. The device offer three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32-bit timers. a true number random generator (RNG).
- 150 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1)
- LCD parallel interface, 8080/6800 modes
- 4 to 26MHz Crystal oscillator
- 16MHz Internal factory-trimmed RC
- 32kHz Oscillator for RTC with calibration
- 32kHz Internal RC with calibration
- Sleep, stop and standby modes
- VBAT supply for RTC, 20 x 32-bit backup registers and optional 4kB backup SRAM
- Debug mode - Serial wire debug (SWD), JTAG and Cortex-M3 embedded trace macrocell™
- 2 x CAN interfaces (2.0B Active)
- SDIO interface
- USB 2.0 full speed device/host/OTG controller with on-chip PHY
- USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip PHY and ULPI
- 10/100 Ethernet MAC with dedicated DMA - supports IEEE 1588v2 hardware, MII/RMII
- 8 to 14-bit Parallel camera interface (48MB maximum)
- Hardware acceleration for AES 128, 192, 256, Triple DES, HASH (MD5, SHA-1)
- Analog true random number generator
- CRC calculation unit
- 96-bit Unique ID
Applications
Motor Drive & Control, Medical, Industrial, Automation & Process Control, Consumer Electronics, Imaging, Video & Vision, Security, Audio, HVAC, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F2 Series Microcontrollers
32 bit
1MB
LQFP
CAN, I2C, SPI, UART, USART, USB
24Channels
1.8V
-40°C
Surface Mount
STM32F2
MSL 3 - 168 hours
ARM Cortex-M3
120MHz
176Pins
140I/O's
128KB
12Bit
3.6V
105°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STM32F217IGT7
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
