Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F207IFH6TRCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2432099RL
Cut Tape2432099
Product RangeSTM32 Family STM32F2 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY116.990 | CNY116.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.990 (CNY132.1987) |
| 10+ | CNY95.740 (CNY108.1862) |
| 25+ | CNY90.320 (CNY102.0616) |
| 50+ | CNY87.440 (CNY98.8072) |
| 100+ | CNY84.520 (CNY95.5076) |
| 250+ | CNY87.660 (CNY99.0558) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F207IFH6TRCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2432099RL
Cut Tape2432099
Product RangeSTM32 Family STM32F2 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F2 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size768KB
No. of Pins176Pins
IC Case / PackageUFBGA
No. of I/O's140I/O's
RAM Memory Size128KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32F2 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
768KB
IC Case / Package
UFBGA
Interfaces
CAN, Ethernet, I2C, SPI, UART, USART, USB
ADC Channels
24Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F2
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M3
Operating Frequency Max
120MHz
No. of Pins
176Pins
No. of I/O's
140I/O's
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for STM32F207IFH6TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
