Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F205REY6TRCopy
Manufacturer Standard Lead Time84 weeks
Order Code
Full Reel4850556
Re-Reel3933065RL
Cut Tape3933065
Product RangeSTM32 Family STM32F2 Series Microcontrollers
Your Part Number
4,387 In Stock
Need more?
4,387 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY56.730 | CNY283.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY56.730 (CNY64.1049) |
| 50+ | CNY53.600 (CNY60.568) |
| 100+ | CNY50.460 (CNY57.0198) |
| 500+ | CNY46.460 (CNY52.4998) |
| 1500+ | CNY45.540 (CNY51.4602) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY41.180 (CNY46.5334) |
| 9000+ | CNY40.360 (CNY45.6068) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F205REY6TRCopy
Manufacturer Standard Lead Time84 weeks
Order Code
Full Reel4850556
Re-Reel3933065RL
Cut Tape3933065
Product RangeSTM32 Family STM32F2 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F2 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size512KB
No. of Pins66Pins
IC Case / PackageWLCSP
No. of I/O's51I/O's
InterfacesCAN, I2C, SPI, UART, USART, USB
RAM Memory Size96KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32F2 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
WLCSP
Interfaces
CAN, I2C, SPI, UART, USART, USB
ADC Channels
16Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F2
MSL
MSL 1 - Unlimited
Device Core
ARM Cortex-M3
Operating Frequency Max
120MHz
No. of Pins
66Pins
No. of I/O's
51I/O's
RAM Memory Size
96KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
