
90 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.890 (CNY108.3557) |
| 10+ | CNY70.080 (CNY79.1904) |
| 25+ | CNY64.540 (CNY72.9302) |
| 50+ | CNY63.050 (CNY71.2465) |
| 100+ | CNY61.560 (CNY69.5628) |
| 250+ | CNY60.060 (CNY67.8678) |
Product Information
Product Overview
Connectivity line, ARM-based 32bit MCU with USB OTG FS & Ethernet device mode. It is suitable for a wide range of applications such as motor drives and application control, medical and handheld equipment, industrial applications, PLCs, inverters, printers and scanners, alarm systems, video intercom, HVAC and home audio equipment.
- Clock, reset and supply management (internal (8MHz factory-trimmed RC, 40kHz RC with calibration))
- Sleep, stop and standby modes
- 2 x 12bit, 1µs ADC (up to 16channels) and 2 x 12bit D/A converters
- 12channel DMA controller
- Supported peripherals: timers, ADCs, DAC, I2Ss, SPIs, I2Cs and USARTs
- Up to 80 fast I/O ports and serial wire debug (SWD) & JTAG interfaces
- Up to 10 timers with pinout remap capability
- Up to 14 communication interfaces with pinout remap capability
- CRC calculation unit, 96bit unique ID
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F1 Series Microcontrollers
32 bit
256KB
LQFP
CAN, Ethernet, I2C, SPI, USART, USB
16Channels
2V
-40°C
Surface Mount
STM32F1
MSL 3 - 168 hours
ARM Cortex-M3
72MHz
100Pins
80I/O's
64KB
12Bit
3.6V
105°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STM32F107VCT7
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
