
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.560 (CNY98.9428) |
| 10+ | CNY72.720 (CNY82.1736) |
| 25+ | CNY70.960 (CNY80.1848) |
| 50+ | CNY68.530 (CNY77.4389) |
| 100+ | CNY66.100 (CNY74.693) |
| 250+ | CNY64.340 (CNY72.7042) |
Product Information
Product Overview
The STM32F103VEH7 is a high density performance line STM32 F1 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M3 RISC core operating at a 72MHz frequency, high speed embedded memories (Flash memory up to 512kB and SRAM up to 64KB) and an extensive range of enhanced peripherals and I/Os connected to two APB buses. This device offer three 12-bit ADCs, four general purpose 16-bit timers plus one PWM timer, as well as standard communication interfaces - up to two I²Cs, three SPIs, two I²Ss, one SDIO, five USARTs, an USB and a CAN.
- 72MHz Maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance
- Single cycle multiplication and hardware division
- Flexible static memory controller with 4 chip select
- LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management
- POR, PDR and programmable voltage detector (PVD)
- 4 to 16MHz Crystal oscillator
- Internal 8MHz factory trimmed RC
- Internal 40kHz RC
- 32kHz Oscillator for RTC with calibration
- Sleep, stop and standby modes
- VBAT supply for RTC and backup registers
- 12-channel DMA Controller
- Serial wire debug (SWD) and JTAG interfaces
- Cortex-M3 embedded trace macrocell™
- 2 x Watchdog timers (Independent and window)
- SysTick Timer
- CAN interface (2.0B Active)
- USB 2.0 full speed interface
- 96-bit Unique ID
Applications
Motor Drive & Control, Automation & Process Control, Medical, Computers & Computer Peripherals, Communications & Networking, Industrial, Consumer Electronics, Security, Imaging, Video & Vision, HVAC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F1 Series Microcontrollers
32 bit
512KB
BGA
CAN, I2C, SPI, USART, USB
16Channels
2V
-40°C
Surface Mount
STM32F1
MSL 3 - 168 hours
ARM Cortex-M3
72MHz
100Pins
80I/O's
64KB
12Bit
3.6V
105°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for STM32F103VEH7
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
