Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F103R6H6ACopy
Manufacturer Standard Lead Time47 weeks
Order Code2333162
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Your Part Number
4,259 In Stock
Need more?
3,830 Delivery in 3-4 Business Days(SG stock)
429 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.770 (CNY43.8101) |
| 10+ | CNY34.200 (CNY38.646) |
| 25+ | CNY33.660 (CNY38.0358) |
| 50+ | CNY33.020 (CNY37.3126) |
| 100+ | CNY32.370 (CNY36.5781) |
| 250+ | CNY31.910 (CNY36.0583) |
| 500+ | CNY30.850 (CNY34.8605) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.77 (CNY43.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F103R6H6ACopy
Manufacturer Standard Lead Time47 weeks
Order Code2333162
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max72MHz
Program Memory Size32KB
No. of Pins64Pins
IC Case / PackageTFBGA
No. of I/O's51I/O's
InterfacesCAN, I2C, SPI, USART, USB
RAM Memory Size10KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STM32F103R6H6A low density incorporates the high-performance ARM Cortex™-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memory, and an extensive range of enhanced I/Os and peripherals connected to two APB buses
- Two 12-bit ADCs
- Three general purpose 16-bit timers plus one PWM timer
- Sleep, Stop and Standby modes
- Dual-sample and hold capability
- Temperature sensor
- 7-channel DMA controller
- Serial wire debug & JTAG interfaces
Applications
Motor Drive & Control, Medical, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
STM32 Family STM32F1 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
TFBGA
Interfaces
CAN, I2C, SPI, USART, USB
ADC Channels
16Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F1
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M3
Operating Frequency Max
72MHz
No. of Pins
64Pins
No. of I/O's
51I/O's
RAM Memory Size
10KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000757
