STM32F103CBU6TR

ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 128 KB

Image is for illustrative purposes only. Please refer to product description.
STMICROELECTRONICS STM32F103CBU6TR ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 128 KB
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F103CBU6TRCopy
Order Code4904701
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.

register your interest here

QuantityPrice (inc GST)
1+CNY57.020 (CNY64.4326)
10+CNY43.060 (CNY48.6578)
25+CNY40.100 (CNY45.313)
50+CNY38.150 (CNY43.1095)
100+CNY36.200 (CNY40.906)
250+CNY34.260 (CNY38.7138)
500+CNY32.090 (CNY36.2617)
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY57.02 (CNY64.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Technical Specifications

  • Product Range

    STM32 Family STM32F1 Series Microcontrollers

    Data Bus Width

    32 bit

    Program Memory Size

    128KB

    IC Case / Package

    UFQFPN-EP

    Interfaces

    CAN, I2C, SPI, USART, USB

    ADC Channels

    10Channels

    Supply Voltage Min

    2V

    Operating Temperature Min

    -40°C

    IC Mounting

    Surface Mount

    MCU Series

    STM32F1

    SVHC

    No SVHC (04-Feb-2026)

    Device Core

    ARM Cortex-M3

    Operating Frequency Max

    72MHz

    No. of Pins

    48Pins

    No. of I/O's

    37I/O's

    RAM Memory Size

    20KB

    ADC Resolution

    12Bit

    Supply Voltage Max

    3.6V

    Operating Temperature Max

    85°C

    MCU Family

    STM32

    Qualification

    -

Technical Docs 1

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Taiwan
    Country in which last significant manufacturing process was carried out
    Tariff No:85423190
    US ECCN:3A991.a.2
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.000001