
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY39.200 | CNY196.00 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY39.200 (CNY44.296) |
| 50+ | CNY36.810 (CNY41.5953) |
| 100+ | CNY34.420 (CNY38.8946) |
| 500+ | CNY33.640 (CNY38.0132) |
| 1000+ | CNY33.290 (CNY37.6177) |
| Quantity | Price (inc GST) |
|---|---|
| 2400+ | CNY29.270 (CNY33.0751) |
| 7200+ | CNY28.690 (CNY32.4197) |
Product Information
Product Overview
STM32F103C8T6TR is a mainstream performance line, Arm Cortex-M3 MCU with 64Kbytes of flash memory, 72MHz CPU, motor control, USB and CAN. It incorporates the high-performance Arm® Cortex®-M3 32bit RISC core operating at a 72MHz frequency, high-speed embedded memories (flash memory upto 128Kbytes and SRAM upto 20Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. It offers two 12bit ADCs, three general-purpose 16bit timers plus one PWM timer, as well as standard and advanced communication interfaces: upto two I²Cs and SPIs, three USARTs, an USB and a CAN. It is suitable for a wide range of applications such as motor drives, application control, medical and handheld equipment, PC and gaming peripherals, GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.
- 64Kbytes of flash memory
- 20Kbytes SRAM, 3 general-purpose timers, advanced-control timer
- 2 SPI, 2 I²C, 3 USART, USB, CAN, 37 GPIOs
- 2 12bit synchronized ADC, 10 channels, 72MHz CPU frequency
- Operating voltage range from 2V to 3.6V, single-cycle multiplication and hardware division
- 4 to 16MHz crystal oscillator, internal 8MHz factory-trimmed RC, internal 40KHz RC
- Conversion range from 0V to 3.6V, dual-sample and hold capability, temperature sensor
- 16bit, motor control PWM timer with dead-time generation and emergency stop
- Two watchdog timers (independent and window), SysTick timer 24-bit down counter
- Operating temperature range from -40°C to 85°C, LQFP48 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F1 Series Microcontrollers
32 bit
64KB
LQFP
CAN, I2C, SPI, USART, USB
10Channels
2V
-40°C
Surface Mount
STM32F1
MSL 2 - 1 year
ARM Cortex-M3
72MHz
48Pins
37I/O's
20KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
