
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.810 (CNY47.2453) |
| 10+ | CNY31.910 (CNY36.0583) |
| 25+ | CNY28.790 (CNY32.5327) |
| 50+ | CNY27.760 (CNY31.3688) |
| 100+ | CNY26.730 (CNY30.2049) |
| 250+ | CNY24.990 (CNY28.2387) |
| 500+ | CNY24.600 (CNY27.798) |
Product Information
Product Overview
The STM32F103C4T6A is a 32-bit performance line Microcontroller Unit incorporates the high-performance ARM® Cortex™-M3 RISC core operating at a 72MHz frequency, high-speed embedded memories (flash memory of 16kB and SRAM up to 6kB) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. This device offers two 12-bit ADC and 3 general purpose 16-bit timers plus one PMW, as well as standard and advanced communication interfaces up to two I²Cs and SPIs, three USARTs, an USB and a CAN.
- POR, PDR and programmable voltage detector
- PLL for CPU clock
- Low power - Sleep, stop and standby modes
- VBAT supply for RTC and backup registers
- Dual-sample and hold capability
- Debug mode - Serial wire debug (SWD) and JTAG interfaces
- 2 Watchdog timers
- SysTick timer - 24-bit down counter
- CRC calculation unit, 96-bit unique ID
Applications
Motor Drive & Control, Portable Devices, Medical, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial, Security, Imaging, Video & Vision, HVAC
Technical Specifications
STM32 Family STM32F1 Series Microcontrollers
32 bit
16KB
LQFP
CAN, I2C, SPI, USART, USB
10Channels
2V
-40°C
Surface Mount
STM32F1
MSL 3 - 168 hours
ARM Cortex-M3
72MHz
48Pins
37I/O's
6KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
