
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.010 (CNY53.1213) |
| 10+ | CNY36.040 (CNY40.7252) |
| 25+ | CNY33.300 (CNY37.629) |
| 50+ | CNY31.380 (CNY35.4594) |
| 100+ | CNY29.460 (CNY33.2898) |
| 250+ | CNY28.520 (CNY32.2276) |
| 500+ | CNY26.250 (CNY29.6625) |
Product Information
Product Overview
The STM32F101R8T6 is a medium density access line STM32 F1 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M3 RISC core operating at a 36MHz frequency, high speed embedded memories (Flash memory up to 64kB and SRAM up to 10KB) and an extensive range of enhanced peripherals and I/Os connected to two APB buses. This device offer one 12-bit ADCs, three general purpose 16-bit timers plus one PWM timer, as well as standard communication interfaces - up to two I²Cs, two SPIs and three USARTs.
- 36MHz Maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance
- Single cycle multiplication and hardware division
- Clock, reset and supply management
- POR, PDR and programmable voltage detector (PVD)
- 4 to 16MHz Crystal oscillator
- Internal 8MHz factory trimmed RC
- Internal 40kHz RC
- PLL for CPU clock
- 32kHz Oscillator for RTC with calibration
- Sleep, stop and standby modes
- VBAT supply for RTC and backup registers
- Serial wire debug (SWD) and JTAG interfaces
- 7-channel DMA Controller
- 2 x Watchdog timers (Independent and window)
- SysTick Timer
- 96-bit Unique ID
Applications
Automation & Process Control, Medical, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Power Management, Industrial, Security, Imaging, Video & Vision, HVAC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F1 Series Microcontrollers
32 bit
64KB
LQFP
I2C, SPI, USART
116Channels
2V
-40°C
Surface Mount
STM32F1
MSL 3 - 168 hours
ARM Cortex-M3
36MHz
64Pins
51I/O's
10KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
