
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.730 (CNY44.8949) |
| 10+ | CNY32.180 (CNY36.3634) |
| 25+ | CNY30.650 (CNY34.6345) |
| 50+ | CNY29.490 (CNY33.3237) |
| 100+ | CNY28.330 (CNY32.0129) |
| 250+ | CNY27.610 (CNY31.1993) |
| 500+ | CNY26.960 (CNY30.4648) |
Product Information
Product Overview
The medium-density access line device incorporates the high-performance ARM Cortex™-M3 32-bit RISC core operating at a 36 MHz frequency, high-speed embedded memories and an extensive range of enhanced peripherals and I/Os connected to two APB buses. The device offers standard communication interfaces (two I2Cs, two SPIs, and up to three USARTs), one 12-bit ADC and three general-purpose 16-bit timers
- Low power features
- Advanced STM8 core
- Reset and supply management
- Clock management
- Low power RTC
- DMA
- LCD: 8x40 or 4x44 w/ step-up converter
- 12-bit ADC up to 1 Msps/28 channels
- Memories-Flash memory, RAM
- 2x12-bit DAC (dual mode) with output buffer
- 2 ultralow power comparators
- Timers
- Communication interfaces
- 96-bit unique ID
Applications
Medical, Automation & Process Control, Metering, Wireless
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F1 Series Microcontrollers
32 bit
128KB
UFQFPN
I2C, SPI, USART
110Channels
2V
-40°C
Surface Mount
STM32F1
MSL 3 - 168 hours
ARM Cortex-M3
36MHz
48Pins
37I/O's
16KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
