
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.260 (CNY36.4538) |
| 10+ | CNY27.610 (CNY31.1993) |
| 25+ | CNY26.320 (CNY29.7416) |
| 50+ | CNY25.790 (CNY29.1427) |
| 100+ | CNY25.260 (CNY28.5438) |
| 250+ | CNY24.640 (CNY27.8432) |
| 500+ | CNY22.670 (CNY25.6171) |
| 1000+ | CNY22.580 (CNY25.5154) |
Product Information
Product Overview
STM32F101C6T6A is an ARM-based 32bit microcontroller. It incorporates the high-performance ARM Cortex®-M3 32bit RISC core operating at a 36MHz frequency, high-speed embedded memories and an extensive range of enhanced peripherals and I/Os connected to two APB buses. It offers standard communication interfaces (one I²C, one SPI, and two USARTs), one 12-bit ADC and up to two general-purpose 16-bit timers. It is suitable for a wide range of applications such as application control and user interface, medical and handheld equipment, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, Video intercoms, and HVACs.
- 32Kbytes of flash memory, 36MHz CPU frequency
- 2.0 to 3.6V operating voltage, single-cycle multiplication and hardware division
- Internal 40KHz RC with calibration, 32KHz oscillator for RTC with calibration
- Sleep, stop and standby modes, VBAT supply for RTC and backup registers
- Serial wire debug (SWD) and JTAG interfaces
- 1 × 12-bit, 1µs A/D converter (up to 16 channels)
- 2 watchdog timers (independent and window), SysTick timer: 24-bit down counter
- Up to 2 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control)
- Industrial temperature range from -40 to 85°C
- 48-pin LQFP package
Technical Specifications
STM32 Family STM32F1 Series Microcontrollers
32 bit
32KB
LQFP
I2C, SPI, UART
10Channels
2V
-40°C
Surface Mount
STM32F1
-
ARM Cortex-M3
36MHz
48Pins
37I/O's
6KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
