
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY42.690 | CNY213.45 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY42.690 (CNY48.2397) |
| 50+ | CNY41.660 (CNY47.0758) |
| 100+ | CNY40.610 (CNY45.8893) |
| 500+ | CNY39.560 (CNY44.7028) |
| 1000+ | CNY38.510 (CNY43.5163) |
| Quantity | Price (inc GST) |
|---|---|
| 2400+ | CNY37.750 (CNY42.6575) |
| 7200+ | CNY29.730 (CNY33.5949) |
Product Information
Product Overview
The STM32F100CBT7BTR is a medium density access line STM32 F1 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M3 RISC core operating at a 24MHz frequency, high speed embedded memories (Flash memory up to 128kB and SRAM up to 8KB) and an extensive range of enhanced peripherals and I/Os connected to two APB buses. This device offer one 12-bit ADC, two 12-bit DACs, up to six general purpose 16-bit timers and an advanced-control PWM timer, as well as standard communication interfaces - up to two I²Cs, two SPIs, one HDMI CEC and three USARTs.
- 24MHz Maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance
- Single cycle multiplication and hardware division
- Clock, reset and supply management
- POR, PDR and programmable voltage detector (PVD)
- 4 to 24MHz Crystal oscillator
- Internal 8MHz factory trimmed RC
- Internal 40kHz RC
- PLL for CPU clock
- 32kHz Oscillator for RTC with calibration
- Sleep, stop and standby modes
- VBAT supply for RTC and backup registers
- Serial wire debug (SWD) and JTAG interfaces
- 7-channel DMA Controller
- 2 x Watchdog timers (Independent and window)
- SysTick Timer
- 96-bit Unique ID
Applications
Automation & Process Control, Medical, Computers & Computer Peripherals, Communications & Networking, Industrial, Power Management, Consumer Electronics, Security, Imaging, Video & Vision, HVAC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F1 Series Microcontrollers
32 bit
128KB
LQFP
I2C, SPI, USART
10Channels
2V
-40°C
Surface Mount
STM32F1
MSL 3 - 168 hours
ARM Cortex-M3
24MHz
48Pins
37I/O's
8KB
12Bit
3.6V
105°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STM32F100CBT7BTR
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
