
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY16.430 | CNY0.00 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY24.230 (CNY27.3799) |
| 50+ | CNY22.510 (CNY25.4363) |
| 100+ | CNY20.790 (CNY23.4927) |
| 500+ | CNY20.570 (CNY23.2441) |
| 1000+ | CNY18.750 (CNY21.1875) |
| Quantity | Price (inc GST) |
|---|---|
| 2400+ | CNY16.430 (CNY18.5659) |
| 7200+ | CNY16.110 (CNY18.2043) |
Product Information
Product Overview
STM32F100C6T6BTR is a mainstream value line, Arm Cortex-M3 MCU with 32Kbytes of flash memory, 24MHz CPU, motor control and CEC functions. This microcontroller incorporates the high-performance ARM® Cortex®-M3 32bit RISC core operates at a 24MHz frequency, high-speed embedded memories (Flash memory upto 128Kbytes and SRAM upto 8Kbytes), and an extensive range of enhanced peripherals and I/Os connected to two APB buses. All devices offer standard communication interfaces (upto two I²Cs, two SPIs, one HDMI CEC, and upto three USARTs), one 12bit ADC, two 12bit DACs, upto six general-purpose 16bit timers and an advanced-control PWM timer. It is suitable for a wide range of applications such as application control and user interfaces, medical and hand-held equipment, PC and gaming peripherals, GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.
- 32Kbytes of flash memory, 4Kbytes SRAM
- Advanced-control timers, 5 general-purpose timers, SPI, I²C, 2 USART, CEC, communication interfaces
- 12bit synchronized ADC, 10 channels, 37 GPIOs
- 2 12bit DAC, 2 number of channels, 24MHz CPU frequency
- Operating voltage range from 2V to 3.6V, internal 8MHz factory-trimmed RC
- Sleep, stop and standby modes, VBAT supply for RTC and backup registers
- 2 watchdog timers (independent and window), SysTick timer: 24-bit down counter
- Upto 3 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control)
- PLL for CPU clock, 32kHz oscillator for RTC with calibration
- Operating temperature range from -40°C to 85°C, LQFP48 package
Technical Specifications
STM32 Family STM32F1 Series Microcontrollers
32 bit
32KB
LQFP
I2C, SPI, USART
10Channels
2V
-40°C
Surface Mount
STM32F1
No SVHC (25-Jun-2025)
ARM Cortex-M3
24MHz
48Pins
37I/O's
4KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
