Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F091CBU6Copy
Manufacturer Standard Lead Time45 weeks
Order Code2456959
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Your Part Number
467 In Stock
Need more?
467 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.620 (CNY59.4606) |
| 10+ | CNY36.180 (CNY40.8834) |
| 25+ | CNY33.740 (CNY38.1262) |
| 50+ | CNY31.680 (CNY35.7984) |
| 100+ | CNY29.620 (CNY33.4706) |
| 250+ | CNY28.110 (CNY31.7643) |
| 500+ | CNY25.210 (CNY28.4873) |
| 1000+ | CNY21.640 (CNY24.4532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.62 (CNY59.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F091CBU6Copy
Manufacturer Standard Lead Time45 weeks
Order Code2456959
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageUFQFPN
No. of I/O's38I/O's
InterfacesCAN, I2C, SPI, USART
RAM Memory Size32KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F0
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Microcontroller with ARM® 32bit Cortex™-M0 CPU, frequency up to 48MHz in 48 pin UFQFPN package
- CRC calculation unit, 128Kbyte flash memory , 32KB SRAM
- 2V to 3.6V voltage range, power-on/power down reset (POR/PDR)
- 4 to 32MHz crystal oscillator, internal 40KHz RC oscillator
- 38 GPIO, 12-channel DMA controller, 17 capacitive sensing channels
- (10 ext + 3 int) 12bit ADC, two analogue comparator, one 12-bit D/A converter (with 2 channels)
- 1 (16bit) advanced control, 5 (16bit) 1 (32bit) general purpose and 2 (16bit) timers
- Calendar RTC with alarm and periodic wakeup from stop/standby
- SPI (I2S), I2C, USART, CAN and CEC interfaces
- Serial wire debug (SWD), 96bit unique ID, HDMI CEC wakeup on header reception
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
STM32 Family STM32F0 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
UFQFPN
Interfaces
CAN, I2C, SPI, USART
ADC Channels
10Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F0
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
Operating Frequency Max
48MHz
No. of Pins
48Pins
No. of I/O's
38I/O's
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
