
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.320 (CNY55.7316) |
| 10+ | CNY37.740 (CNY42.6462) |
| 25+ | CNY33.850 (CNY38.2505) |
| 50+ | CNY32.730 (CNY36.9849) |
| 100+ | CNY31.610 (CNY35.7193) |
| 250+ | CNY30.120 (CNY34.0356) |
| 500+ | CNY27.230 (CNY30.7699) |
Product Information
Product Overview
STM32F072RBT7 is a mainstream Arm Cortex-M0 USB line MCU with 128Kbytes of flash memory, 48MHz CPU, USB, CAN and CEC functions. This microcontroller incorporates the high-performance Arm®Cortex®-M0 32bit RISC core operating at upto 48MHz frequency, high-speed embedded memories (upto 128Kbytes of flash memory and 16Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. It offers standard communication interfaces (two I²Cs, two SPI/I²S, one HDMI CEC and four USARTs), one USB full-speed device (crystal-less), one CAN, one 12bit ADC, one 12bit DAC with two channels, seven 16bit timers, one 32bit timer and an advanced-control PWM timer. It is suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
- 128Kbytes user code memory size
- 16 SRAM, 1 (16bit) advanced control timers, 5 (16bit), 1 (32bit) general purpose timers
- 2 (16bit) basic, 2SPI [2]I²S, 2 I²C, 4 USART, CAN, USB, CEC comm interface
- 12bit ADC, (16 ext. + 3 int.) number of channels, 12bit DAC, 2 (number of channels)
- 2 analogue comparator, 51 GPIOs, 18 capacitive sensing channels
- 48MHz maximum CPU frequency, operating voltage from 2.0V to 3.6V
- Programmable voltage detector (PVD), low power modes: sleep, stop, standby
- Internal 48MHz oscillator with automatic trimming based on ext. synchronization
- HDMI CEC, wakeup on header reception, serial wire debug (SWD)
- Operating temperature range from -40°C to 105°C, LQFP64 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32 bit
128KB
LQFP
CAN, I2C, I2S, SPI, USART, USB
16Channels
2V
-40°C
Surface Mount
STM32F0
MSL 3 - 168 hours
ARM Cortex-M0
48MHz
64Pins
51I/O's
16KB
12Bit
3.6V
105°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
