Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F072R8T6TRCopy
Order Code
Full Reel4850621
Re-Reel2750645RL
Cut Tape2750645
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Your Part Number
301 In Stock
Need more?
301 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY53.810 | CNY53.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.810 (CNY60.8053) |
| 10+ | CNY37.670 (CNY42.5671) |
| 50+ | CNY34.190 (CNY38.6347) |
| 200+ | CNY32.500 (CNY36.725) |
| 500+ | CNY32.150 (CNY36.3295) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY31.510 (CNY35.6063) |
| 3000+ | CNY24.820 (CNY28.0466) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F072R8T6TRCopy
Order Code
Full Reel4850621
Re-Reel2750645RL
Cut Tape2750645
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's51I/O's
InterfacesCAN, I2C, SPI, USART, USB
RAM Memory Size16KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F0
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STM32F072R8T6TR is a mainstream Arm Cortex-M0 USB line MCU with 64Kbytes of flash memory, 48MHz CPU, USB, CAN and CEC functions.
- 16Kbytes of SRAM with HW parity and CRC calculation unit
- Digital and I/O supply (VDD) = 2V to 3.6V, analogue supply (VDDA)= VDD to 3.6V
- Power-on/power down reset (POR/PDR), programmable voltage detector (PVD)
- Low power modes (sleep, stop, standby) and VBATsupply for RTC and backup registers
- 4 to 32MHz crystal oscillator and 32KHz oscillator for RTC with calibration
- Up to 87 fast I/Os
- 7-ch DMA controller, 1x ADC 12bit, 1x DAC 12bit, 12 timers
- USB 2.0 full-speed interface, able to run from internal 48MHz oscillator and w/ BCD and LPM support
- HDMI CEC wakeup on header reception, serial wire debug (SWD), 96-bit unique ID
- 64 pin LQFP package and temperature range from -40 to 85°C
Technical Specifications
Product Range
STM32 Family STM32F0 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SPI, USART, USB
ADC Channels
16Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F0
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
Operating Frequency Max
48MHz
No. of Pins
64Pins
No. of I/O's
51I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000939
