Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F072R8T6TRCopy
Order Code
Full Reel4850621
Re-Reel2750645RL
Cut Tape2750645
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Your Part Number
301 In Stock
2,000 more incoming. You can reserve stock now
301 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY20.390 | CNY0.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.370 (CNY47.8781) |
| 10+ | CNY32.530 (CNY36.7589) |
| 50+ | CNY26.980 (CNY30.4874) |
| 200+ | CNY25.660 (CNY28.9958) |
| 500+ | CNY25.500 (CNY28.815) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY20.390 (CNY23.0407) |
| 3000+ | CNY19.990 (CNY22.5887) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F072R8T6TRCopy
Order Code
Full Reel4850621
Re-Reel2750645RL
Cut Tape2750645
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's51I/O's
InterfacesCAN, I2C, SPI, USART, USB
RAM Memory Size16KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F0
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STM32F072R8T6TR is a mainstream Arm Cortex-M0 USB line MCU with 64Kbytes of flash memory, 48MHz CPU, USB, CAN and CEC functions.
- 16Kbytes of SRAM with HW parity and CRC calculation unit
- Digital and I/O supply (VDD) = 2V to 3.6V, analogue supply (VDDA)= VDD to 3.6V
- Power-on/power down reset (POR/PDR), programmable voltage detector (PVD)
- Low power modes (sleep, stop, standby) and VBATsupply for RTC and backup registers
- 4 to 32MHz crystal oscillator and 32kHz oscillator for RTC with calibration
- Up to 87 fast I/Os
- 7-ch DMA controller, 1x ADC 12bit, 1x DAC 12bit, 12 timers
- USB 2.0 full-speed interface, able to run from internal 48MHz oscillator and w/ BCD and LPM support
- HDMI CEC wakeup on header reception, serial wire debug (SWD), 96-bit unique ID
- 64 pin LQFP package and temperature range from -40 to 85°C
Technical Specifications
Product Range
STM32 Family STM32F0 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SPI, USART, USB
ADC Channels
16Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F0
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M0
Operating Frequency Max
48MHz
No. of Pins
64Pins
No. of I/O's
51I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
