
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY22.470 | CNY0.00 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY26.340 (CNY29.7642) |
| 50+ | CNY24.250 (CNY27.4025) |
| 250+ | CNY22.650 (CNY25.5945) |
| 1000+ | CNY21.480 (CNY24.2724) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY22.470 (CNY25.3911) |
| 15000+ | CNY22.030 (CNY24.8939) |
Product Information
Product Overview
STM32F072CBY6TR is a mainstream Arm Cortex-M0 USB line MCU with 128Kbytes of flash memory, 48MHz CPU, USB, CAN and CEC functions. This microcontroller incorporates the high-performance Arm®Cortex®-M0 32bit RISC core operating at upto 48MHz frequency, high-speed embedded memories (upto 128Kbytes of flash memory and 16Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. It offers standard communication interfaces (two I²Cs, two SPI/I²S, one HDMI CEC and four USARTs), one USB Full-speed device (crystal-less), one CAN, one 12bit ADC, one 12bit DAC with two channels, seven 16bit timers, one 32bit timer and an advanced-control PWM timer. It is suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
- 128Kbyte user code memory size
- 16bit SRAM, 1 (16bit) advanced control timer, 5 (16bit), 1 (32bit) general purpose timers
- 2 (16bit) basic timers, 2 [2] SPI [I²S], 2 I²C, 4 USART, CAN, USB, CEC common interfaces
- 12bit ADC, (10 ext. + 3 int.) number of channels, 12bit DAC, 2 (number of channels)
- 2 analogue comparator, 37 GPIOs, 17 capacitive sensing channels
- 48MHz maximum CPU frequency, operating temperature range from 2.0V to 3.6V
- Power-on/power down reset (POR/PDR), programmable voltage detector (PVD)
- Low power modes: sleep, stop, standby, VBAT supply for RTC and backup registers
- Internal 48MHz oscillator with automatic trimming based on ext. synchronization
- Operating temperature range from -40°C to 85°C, WLCSP49 package
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32 bit
128KB
WLCSP
CAN, I2C, SPI, USART, USB
10Channels
2V
-40°C
Surface Mount
STM32F0
No SVHC (25-Jun-2025)
ARM Cortex-M0
48MHz
49Pins
37I/O's
16KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
