
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.420 (CNY60.3646) |
| 10+ | CNY36.710 (CNY41.4823) |
| 25+ | CNY34.230 (CNY38.6799) |
| 50+ | CNY32.150 (CNY36.3295) |
| 100+ | CNY30.070 (CNY33.9791) |
| 250+ | CNY28.550 (CNY32.2615) |
| 500+ | CNY25.590 (CNY28.9167) |
| 1000+ | CNY22.240 (CNY25.1312) |
Product Information
Product Overview
The STM32F071CBT6 is a 32-bit Microcontroller Unit offers standard communication interfaces, one 12-bit ADC, one 12-bit DAC with two channels, seven general-purpose 16-bit timers, one 32-bit timer and an advanced-control PWM timer. It incorporates the high-performance ARM® Cortex®-M0 32-bit RISC core operating at a 48MHz frequency, high-speed embedded memories (128KB of flash memory and 16KB of SRAM) and an extensive range of enhanced peripherals and I/Os.
- Power-on/power down reset
- Programmable voltage detector
- Low power modes - Sleep, stop and standby
- VBAT supply for RTC and backup registers
- All mappable on external interrupt vectors
- Up to 24 capacitive sensing channels supporting touch key, linear and rotary touch sensors
- Two fast low-power analogue comparators with programmable input and output
- Independent and system watchdog timers
- SysTick timer
- HDMI CEC, wakeup on header reception
- Serial wire debug
- 96-bit Unique ID
Applications
Portable Devices, Signal Processing, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial, Security, Imaging, Video & Vision, HVAC
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32 bit
128KB
LQFP
I2C, SPI, USART
10Channels
2V
-40°C
Surface Mount
STM32F0
MSL 3 - 168 hours
ARM Cortex-M0
48MHz
48Pins
37I/O's
16KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STM32F071CBT6
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
