
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.130 (CNY37.4369) |
| 10+ | CNY25.140 (CNY28.4082) |
| 25+ | CNY23.080 (CNY26.0804) |
| 50+ | CNY21.980 (CNY24.8374) |
| 100+ | CNY20.880 (CNY23.5944) |
| 250+ | CNY19.890 (CNY22.4757) |
| 500+ | CNY19.200 (CNY21.696) |
| 1000+ | CNY18.660 (CNY21.0858) |
Product Information
Product Overview
Arm®-based 32bit MCU with up to 64KB flash, 12 timers, ADC and DAC. This microcontroller is suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
- Core: Arm® 32bit Cortex®-M0 CPU, frequency up to 48MHz
- CRC calculation unit
- 2V to 3.6V digital and I/O, VDDA = VDD to 3.6V analogue supply (reset and power management)
- Power-on/Power down reset (POR/PDR) and sleep, stop, standby low power modes
- 4 to 32MHz crystal and internal 40KHz RC oscillator, 32KHz oscillator for RTC with calibration
- All mappable on external interrupt vectors (up to 68 I/Os with 5V tolerant capability)
- 7ch DMA controller, one 12bit, 1.0µs ADC (up to 16 channels)
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Temperature range from -40°C to 85°C
- HDMI CEC wakeup on header reception, Serial Wire Debug (SWD)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32 bit
64KB
LQFP
I2C, LIN, SPI, USART
10Channels
2V
-40°C
Surface Mount
STM32F0
MSL 3 - 168 hours
ARM Cortex-M0
48MHz
48Pins
37I/O's
16KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
