Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F051R8T6TRCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Full Reel4850625
Re-Reel3129877RL
Cut Tape3129877
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Your Part Number
3,423 In Stock
Need more?
1,028 Delivery in 3-4 Business Days(SG stock)
2,395 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY34.730 | CNY34.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.730 (CNY39.2449) |
| 10+ | CNY24.300 (CNY27.459) |
| 50+ | CNY21.940 (CNY24.7922) |
| 200+ | CNY20.880 (CNY23.5944) |
| 500+ | CNY20.650 (CNY23.3345) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY18.890 (CNY21.3457) |
| 3000+ | CNY17.900 (CNY20.227) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F051R8T6TRCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Full Reel4850625
Re-Reel3129877RL
Cut Tape3129877
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's55I/O's
InterfacesI2C, I2S, SPI, USART
RAM Memory Size8KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F0
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
STM32 Family STM32F0 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
LQFP
Interfaces
I2C, I2S, SPI, USART
ADC Channels
16Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F0
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
Operating Frequency Max
48MHz
No. of Pins
64Pins
No. of I/O's
55I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
