
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.160 (CNY34.0808) |
| 10+ | CNY22.090 (CNY24.9617) |
| 25+ | CNY19.730 (CNY22.2949) |
| 50+ | CNY18.820 (CNY21.2666) |
| 100+ | CNY17.900 (CNY20.227) |
| 250+ | CNY16.920 (CNY19.1196) |
| 500+ | CNY16.000 (CNY18.080) |
| 1000+ | CNY15.310 (CNY17.3003) |
Product Information
Product Overview
The STM32F051K4U7 is an entry level STM32 F0 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M0 RISC core operating at a 48MHz frequency, high speed embedded memories (Flash memory up to 16kB and SRAM up to 8KB) and an extensive range of enhanced peripherals and I/Os. This device offer standard communication interfaces (one I²C, one SPI, one I²S, one HDMI CEC and one USART), one 12-bit ADC, one 12-bit DAC, six 16-bit timers, one 32-bit timer and an advanced control PWM timer.
- CRC calculation unit
- Power-on/Power-down reset (POR/PDR)
- Programmable voltage detector (PVD)
- Low-power modes - Sleep, stop, standby
- VBAT supply for RTC and backup registers
- 4 to 32MHz Crystal oscillator
- 32kHz Oscillator for RTC with calibration
- Internal 8MHz RC with x6 PLL option
- Internal 40kHz RC oscillator
- 5-channel DMA Controller
- Two fast low-power analog comparators with programmable input and output
- Up to 18 capacitive sensing channels supporting touchkey, linear and rotary touch sensors
- Independent and system watchdog timers
- SysTick Timer
- Calendar RTC with alarm and periodic wakeup from Stop/Standby
- HDMI CEC interface, wakeup on header reception
- Serial wire debug (SWD)
- 96-bit Unique ID
Applications
Automation & Process Control, Portable Devices, Audio, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Industrial, Security, Imaging, Video & Vision, HVAC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32 bit
16KB
UFQFPN
I2C, SPI, USART
10Channels
2V
-40°C
Surface Mount
STM32F0
MSL 3 - 168 hours
ARM Cortex-M0
48MHz
32Pins
27I/O's
4KB
12Bit
3.6V
105°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STM32F051K4U7
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
