
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.910 (CNY10.0683) |
| 10+ | CNY5.820 (CNY6.5766) |
| 100+ | CNY4.510 (CNY5.0963) |
| 500+ | CNY4.160 (CNY4.7008) |
| 1000+ | CNY3.370 (CNY3.8081) |
| 2500+ | CNY3.080 (CNY3.4804) |
| 5000+ | CNY3.020 (CNY3.4126) |
Product Information
Product Overview
STM32C011J4M6 is a mainstream microcontroller based on a high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 48 MHz frequency. Offering a high level of integration, this is suitable for a wide range of applications in consumer, industrial, and appliance domains and is ready for the Internet of Things (IoT) solutions. The device incorporates a memory protection unit (MPU), high-speed embedded memories (6Kbytes of SRAM and up to 32Kbytes of flash program memory with read and write protection), DMA, an extensive range of system functions, enhanced I/Os, and peripherals. The devices offer standard communication interfaces (one I²Cs, one SPI / one I²S, and two USARTs), one 12bit ADC (2.5MSps) with up to 15 channels, a low-power RTC, an advanced control PWM timer, four general-purpose 16bit timers, two watchdog timers, and a SysTick timer.
- General-purpose type, 16Kbytes flash memory
- CRC calculation unit, reset and power management
- Power-on/power-down reset (POR/PDR), programmable brownout reset (BOR)
- Low-power modes sleep, stop, standby, shutdown
- Clock management, 4 to 48MHz crystal oscillator, internal 48MHz RC oscillator (±1 %)
- Up to 18 fast I/Os, all mappable on external interrupt vectors, multiple 5V-tolerant I/Os
- 3-channel DMA controller with flexible mapping, calendar RTC with alarm
- One SPI (24 Mbit/s) with 4- to 16bit programmable bitframe, multiplexed with I²S interface
- 8-pin SO-N package type
- Temperature rating range from -40 to 85°C (105°C junction)
Technical Specifications
STM32 Family STM32C0 Series Microcontrollers
32 bit
16KB
NSOIC
I2C, I2S, SPI, USART
7Channels
2V
-40°C
Surface Mount
STM32C0
No SVHC (25-Jun-2025)
ARM Cortex-M0+
48MHz
8Pins
6I/O's
6KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
