
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.110 | CNY6.11 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.110 (CNY6.9043) |
| 10+ | CNY4.390 (CNY4.9607) |
| 100+ | CNY3.490 (CNY3.9437) |
| 500+ | CNY2.930 (CNY3.3109) |
| 1000+ | CNY2.720 (CNY3.0736) |
| 2500+ | CNY2.530 (CNY2.8589) |
| 5000+ | CNY2.330 (CNY2.6329) |
Product Information
Product Overview
The STM1061N29WX6F is a low-power Voltage Detector with active-low open-drain output. It provides monitoring of battery, power-supply and regulated system voltages. A precision voltage reference and comparator monitors the VCC input and compares it with a specified voltage threshold condition. When VCC falls below a specified trip point threshold, the output (/OUT) is forced low and remains asserted as long as the VCC input remains below VTH-+ hysteresis (VHYST). The STM1061 device is guaranteed to output the correct logic state for VCC down to 0.7V. It is also designed to ignore fast transients on VCC.
- Power supply transient immunity
- Guaranteed /OUT assertion down to VCC=0.7V
- ±2% Voltage threshold accuracy
- 0.9µA Typical low supply current
Applications
Industrial
Technical Specifications
-
1Monitors
6V
SOT-23
Surface Mount
-40°C
-
-
-
2.9V
2.9V
700mV
Active-Low
3Pins
-
85°C
-
No SVHC (25-Jun-2025)
SOT-23
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
