Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL8N10LF3Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3129833RL
Cut Tape3129833
Product RangeSTripFET F3
Your Part Number
6,268 In Stock
Need more?
6,268 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.700 | CNY20.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.700 (CNY23.391) |
| 10+ | CNY13.310 (CNY15.0403) |
| 100+ | CNY9.120 (CNY10.3056) |
| 500+ | CNY7.420 (CNY8.3846) |
| 1000+ | CNY6.470 (CNY7.3111) |
| 5000+ | CNY6.350 (CNY7.1755) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL8N10LF3Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3129833RL
Cut Tape3129833
Product RangeSTripFET F3
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id20A
Drain Source On State Resistance0.025ohm
Transistor Case StylePowerFLAT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation70W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeSTripFET F3
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
20A
Transistor Case Style
PowerFLAT
Rds(on) Test Voltage
10V
Power Dissipation
70W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.025ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
STripFET F3
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for STL8N10LF3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154
