Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL8DN6LF3Copy
Manufacturer Standard Lead Time72 weeks
Order Code
Re-Reel4036343RL
Cut Tape4036343
Product RangeSTripFET F3 Series
Your Part Number
8,176 In Stock
Need more?
8,176 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.320 | CNY18.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.320 (CNY20.7016) |
| 10+ | CNY11.520 (CNY13.0176) |
| 100+ | CNY8.050 (CNY9.0965) |
| 500+ | CNY6.780 (CNY7.6614) |
| 1000+ | CNY6.600 (CNY7.458) |
| 5000+ | CNY6.410 (CNY7.2433) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL8DN6LF3Copy
Manufacturer Standard Lead Time72 weeks
Order Code
Re-Reel4036343RL
Cut Tape4036343
Product RangeSTripFET F3 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel20A
Continuous Drain Current Id P Channel20A
Drain Source On State Resistance N Channel0.03ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerFLAT
No. of Pins8Pins
Power Dissipation N Channel65W
Power Dissipation P Channel65W
Operating Temperature Max175°C
Product RangeSTripFET F3 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
20A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
65W
Product Range
STripFET F3 Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
20A
Drain Source On State Resistance N Channel
0.03ohm
Transistor Case Style
PowerFLAT
Power Dissipation N Channel
65W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
