Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL270N6LF7Copy
Manufacturer Standard Lead Time30 weeks
Order Code4777271
Product RangeSTripFET F7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.070 (CNY14.7691) |
| 10+ | CNY11.070 (CNY12.5091) |
| 100+ | CNY10.350 (CNY11.6955) |
| 500+ | CNY9.630 (CNY10.8819) |
| 1000+ | CNY8.910 (CNY10.0683) |
| 5000+ | CNY8.490 (CNY9.5937) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.07 (CNY14.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL270N6LF7Copy
Manufacturer Standard Lead Time30 weeks
Order Code4777271
Product RangeSTripFET F7 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id268A
Drain Source On State Resistance0.0013ohm
Transistor Case StylePowerFLAT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation187W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeSTripFET F7 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
268A
Transistor Case Style
PowerFLAT
Rds(on) Test Voltage
10V
Power Dissipation
187W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0013ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
STripFET F7 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
