Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTH345N6F7-6Copy
Manufacturer Standard Lead Time30 weeks
Order Code4777269
Product RangeSTripFET F7 Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.730 (CNY46.0249) |
| 10+ | CNY27.180 (CNY30.7134) |
| 100+ | CNY21.930 (CNY24.7809) |
| 500+ | CNY19.950 (CNY22.5435) |
| 1000+ | CNY18.760 (CNY21.1988) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY40.73 (CNY46.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTH345N6F7-6Copy
Manufacturer Standard Lead Time30 weeks
Order Code4777269
Product RangeSTripFET F7 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id397A
Drain Source On State Resistance0.0012ohm
Transistor Case StyleH2PAK-6
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation341W
No. of Pins7Pins
Operating Temperature Max175°C
Product RangeSTripFET F7 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
397A
Transistor Case Style
H2PAK-6
Rds(on) Test Voltage
10V
Power Dissipation
341W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0012ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
7Pins
Product Range
STripFET F7 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
