Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTH10N80K5-2AGCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3581062RL
Cut Tape3581062
Product RangeMDmesh K5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.310 | CNY38.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.310 (CNY43.2903) |
| 10+ | CNY25.370 (CNY28.6681) |
| 100+ | CNY18.060 (CNY20.4078) |
| 500+ | CNY15.310 (CNY17.3003) |
| 1000+ | CNY14.100 (CNY15.933) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTH10N80K5-2AGCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3581062RL
Cut Tape3581062
Product RangeMDmesh K5
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id8A
Drain Source On State Resistance0.6ohm
Transistor Case StyleH2PAK-2
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation121W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh K5
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
8A
Transistor Case Style
H2PAK-2
Rds(on) Test Voltage
10V
Power Dissipation
121W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
800V
Drain Source On State Resistance
0.6ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
MDmesh K5
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00138
