Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWA60V60DWFAGCopy
Order Code4552163
Product RangeV Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.860 (CNY68.7718) |
| 5+ | CNY44.970 (CNY50.8161) |
| 10+ | CNY38.930 (CNY43.9909) |
| 50+ | CNY33.680 (CNY38.0584) |
| 100+ | CNY32.100 (CNY36.273) |
| 250+ | CNY31.460 (CNY35.5498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.86 (CNY68.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWA60V60DWFAGCopy
Order Code4552163
Product RangeV Series
Technical Datasheet
Continuous Collector Current80A
Collector Emitter Saturation Voltage1.85V
Power Dissipation375W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
375W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
V Series
Collector Emitter Saturation Voltage
1.85V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
