Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWA30IH160DF2Copy
Manufacturer Standard Lead Time50 weeks
Order Code4702332
Product RangeIH2 Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.660 (CNY53.8558) |
| 10+ | CNY27.070 (CNY30.5891) |
| 100+ | CNY22.350 (CNY25.2555) |
| 500+ | CNY19.780 (CNY22.3514) |
| 1000+ | CNY19.390 (CNY21.9107) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.66 (CNY53.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWA30IH160DF2Copy
Manufacturer Standard Lead Time50 weeks
Order Code4702332
Product RangeIH2 Series
Technical Datasheet
Continuous Collector Current85A
Collector Emitter Saturation Voltage1.77V
Power Dissipation395W
Collector Emitter Voltage Max1.6kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeIH2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
85A
Power Dissipation
395W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
IH2 Series
Collector Emitter Saturation Voltage
1.77V
Collector Emitter Voltage Max
1.6kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
