Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGSB200M65DF2AGCopy
Order Code
Re-Reel4217872RL
Cut Tape4217872
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY138.260 | CNY138.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.260 (CNY156.2338) |
| 5+ | CNY128.070 (CNY144.7191) |
| 10+ | CNY117.880 (CNY133.2044) |
| 50+ | CNY113.680 (CNY128.4584) |
| 100+ | CNY109.480 (CNY123.7124) |
| 250+ | CNY105.270 (CNY118.9551) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGSB200M65DF2AGCopy
Order Code
Re-Reel4217872RL
Cut Tape4217872
Technical Datasheet
Continuous Collector Current216A
Collector Emitter Saturation Voltage1.65V
Power Dissipation714W
Collector Emitter Voltage Max650V
Transistor Case StyleACEPACK SMIT
No. of Pins9Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
216A
Power Dissipation
714W
Transistor Case Style
ACEPACK SMIT
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
650V
No. of Pins
9Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
