Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB30M65DF2Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2490226RL
Cut Tape2490226
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.970 | CNY25.97 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.970 (CNY29.3461) |
| 10+ | CNY16.990 (CNY19.1987) |
| 100+ | CNY11.820 (CNY13.3566) |
| 500+ | CNY9.600 (CNY10.848) |
| 1000+ | CNY8.920 (CNY10.0796) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB30M65DF2Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2490226RL
Cut Tape2490226
Technical Datasheet
Continuous Collector Current60A
Collector Emitter Saturation Voltage1.55V
Power Dissipation258W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
60A
Power Dissipation
258W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Saturation Voltage
1.55V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
