Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGAP3S6ITRCopy
Manufacturer Standard Lead Time30 weeks
Order Code4729002
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.820 (CNY34.8266) |
| 10+ | CNY23.660 (CNY26.7358) |
| 25+ | CNY21.780 (CNY24.6114) |
| 50+ | CNY20.770 (CNY23.4701) |
| 100+ | CNY19.760 (CNY22.3288) |
| 250+ | CNY19.350 (CNY21.8655) |
| 500+ | CNY19.070 (CNY21.5491) |
| 1000+ | CNY17.670 (CNY19.9671) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY30.82 (CNY34.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGAP3S6ITRCopy
Manufacturer Standard Lead Time30 weeks
Order Code4729002
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT
No. of Pins16Pins
IC Case / PackageWSOIC
IC MountingSurface Mount
Input TypeCMOS, TTL
Source Current10A
Sink Current6A
Supply Voltage Min3.1V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay75ns
Output Delay75ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side and Low Side
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
10A
Supply Voltage Min
3.1V
Operating Temperature Min
-40°C
Input Delay
75ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
IGBT
IC Case / Package
WSOIC
Input Type
CMOS, TTL
Sink Current
6A
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
75ns
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
