
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.480 (CNY16.3624) |
| 10+ | CNY9.920 (CNY11.2096) |
| 50+ | CNY9.420 (CNY10.6446) |
| 100+ | CNY8.920 (CNY10.0796) |
| 250+ | CNY8.690 (CNY9.8197) |
| 500+ | CNY8.580 (CNY9.6954) |
| 1000+ | CNY8.470 (CNY9.5711) |
| 2500+ | CNY7.900 (CNY8.927) |
Product Information
Product Overview
STGAP2SICSANCTR is a single gate driver which provides isolation between the gate driving channel and the low voltage control and interface circuitry. The gate driver is characterized by 4A capability and rail-to-rail outputs, making the device also suitable for mid and high power applications such as power conversion and motor driver inverters in industrial applications. This device has a single output pin and Miller CLAMP function that prevents gate spikes during fast commutations in half-bridge topologies. This configuration provides high flexibility and bill of material reduction for external components. Applications include Motor driver for home appliances, factory automation, industrial drives and fans, 600/1200V inverters, battery chargers, induction heating, welding, UPS, power supply units, DC-DC converters, power factor correction.
- AEC-Q100 qualified, high voltage rail up to 1200V
- 100V/ns common mode transient immunity (CMTI)
- 45ns overall input-output propagation delay
- Rail-to-rail outputs, 4A Miller CLAMP dedicated pin, UVLO function
- Gate driving voltage up to 26V, 3.3V, 5V TTL/CMOS inputs with hysteresis
- Temperature shut-down protection, standby function
- 4.8kVPK galvanic isolation, UL1577 recognized
- Pulse width distortion is 20ns max at (TJ = -40 to 125°C, VH = 18V, VDD = 5V)
- Common-mode transient immunity is 100V/ns min at (VCM = 1500V, TJ = -40 to 125°C)
- Junction temperature range from -40°C to +150°C, narrow body SO-8 package
Technical Specifications
1Channels
-
8Pins
Surface Mount
4A
3.1V
-40°C
45ns
-
No SVHC (25-Jun-2025)
Isolated
SiC MOSFET
NSOIC
CMOS, TTL
4A
5.25V
125°C
45ns
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
