Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGAP2HSCMTRCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3581053RL
Cut Tape3581053
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.710 | CNY21.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.710 (CNY24.5323) |
| 10+ | CNY14.630 (CNY16.5319) |
| 50+ | CNY13.990 (CNY15.8087) |
| 100+ | CNY13.340 (CNY15.0742) |
| 250+ | CNY12.650 (CNY14.2945) |
| 500+ | CNY12.280 (CNY13.8764) |
| 1000+ | CNY11.050 (CNY12.4865) |
| 2500+ | CNY10.830 (CNY12.2379) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGAP2HSCMTRCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3581053RL
Cut Tape3581053
Technical Datasheet
No. of Channels-
Gate Driver TypeIsolated
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageWSOIC
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min9.6V
Supply Voltage Max26V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay75ns
Output Delay75ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
-
Driver Configuration
Half Bridge
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
9.6V
Operating Temperature Min
-40°C
Input Delay
75ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
Isolated
Power Switch Type
MOSFET
IC Case / Package
WSOIC
Input Type
-
Sink Current
-
Supply Voltage Max
26V
Operating Temperature Max
125°C
Output Delay
75ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
